Parametric Equivalent

LC16-0700P-120-D | |
|---|---|
DigiKey Part Number | 4718-LC16-0700P-120-D-ND |
Manufacturer | |
Manufacturer Product Number | LC16-0700P-120-D |
Description | LED DRIVER CC AC/DC 8-23V 700MA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 700mA 8 ~ 23V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer Hatch Lighting | Power (Watts) 16 W |
Series | Dimming Analog, ELV, TRIAC |
Packaging Bulk | Features OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 81% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 4.80" L x 1.60" W x 1.00" H (121.9mm x 40.6mm x 25.4mm) |
Voltage - Input (Min) 108VAC | Approval Agency cURus, FCC |
Voltage - Input (Max) 304.7VAC | Mounting Type Chassis Mount |
Voltage - Output 8 ~ 23V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC16-0700P-120-Q | Hatch Lighting | 0 | 4718-LC16-0700P-120-Q-ND | 24,22680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 24,72417 € | 1.483,45 € |
| Unit Price without VAT: | 24,72417 € |
|---|---|
| Unit Price with VAT: | 29,42176 € |

