
LC16-0700P-120-Q | |
|---|---|
DigiKey Part Number | 4718-LC16-0700P-120-Q-ND |
Manufacturer | |
Manufacturer Product Number | LC16-0700P-120-Q |
Description | LED DRIVER CC AC/DC 7-32V 700MA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 700mA 7 ~ 32V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 7 ~ 32V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 16 W | |
Dimming | Analog, ELV, TRIAC | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.12" L x 3.07" W x 1.00" H (79.2mm x 78.0mm x 25.4mm) | |
Approval Agency | cULus, cURus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,59960 € | 1.179,98 € |
| Unit Price without VAT: | 23,59960 € |
|---|---|
| Unit Price with VAT: | 28,08352 € |

