Parametric Equivalent

LC14-0500P-120-C | |
|---|---|
DigiKey Part Number | 4718-LC14-0500P-120-C-ND |
Manufacturer | |
Manufacturer Product Number | LC14-0500P-120-C |
Description | LED DRIVER CC AC/DC 10-28V 500MA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500mA 10 ~ 28V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 10 ~ 28V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 14 W | |
Dimming | Analog, ELV, TRIAC | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 79% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.86" L x 1.30" W x 0.79" H (123.4mm x 33.0mm x 20.1mm) | |
Approval Agency | cULus, cURus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 21,78050 € | 871,22 € |
| Unit Price without VAT: | 21,78050 € |
|---|---|
| Unit Price with VAT: | 25,91880 € |

