
LC16-0500P-120-Q | |
|---|---|
DigiKey Part Number | 4718-LC16-0500P-120-Q-ND |
Manufacturer | |
Manufacturer Product Number | LC16-0500P-120-Q |
Description | LED DRIVER CC AC/DC 10-32V 500MA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500mA 10 ~ 32V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Current - Output (Max) 500mA |
Manufacturer Hatch Lighting | Power (Watts) 16 W |
Series | Dimming Analog, ELV, TRIAC |
Packaging Bulk | Features OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 80% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.12" L x 3.07" W x 1.00" H (79.2mm x 78.0mm x 25.4mm) |
Voltage - Input (Min) 108VAC | Approval Agency cULus, cURus, FCC |
Voltage - Input (Max) 304.7VAC | Mounting Type Chassis Mount |
Voltage - Output 10 ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,30620 € | 1.165,31 € |
| Unit Price without VAT: | 23,30620 € |
|---|---|
| Unit Price with VAT: | 27,73438 € |

