


Z30-021 | |
|---|---|
DigiKey Part Number | 952-2616-ND |
Manufacturer | |
Manufacturer Product Number | Z30-021 |
Description | TOOL HAND CRIMPER 26-30AWG SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Harwin Inc. | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 26-30 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.625,58000 € | 1.625,58 € |
| 5 | 1.507,02800 € | 7.535,14 € |
| Unit Price without VAT: | 1.625,58000 € |
|---|---|
| Unit Price with VAT: | 1.934,44020 € |



