


M30-1060046 | |
|---|---|
DigiKey Part Number | M30-1060046-ND |
Manufacturer | |
Manufacturer Product Number | M30-1060046 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | M30-1060046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10800 € | 2,70 € |
| 50 | 0,10300 € | 5,15 € |
| 100 | 0,09790 € | 9,79 € |
| 300 | 0,09063 € | 27,19 € |
| 500 | 0,08740 € | 43,70 € |
| 1.000 | 0,08322 € | 83,22 € |
| 2.500 | 0,07800 € | 195,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



