Similar

W2334-00 | |
|---|---|
DigiKey Part Number | W2334-00-ND |
Manufacturer | |
Manufacturer Product Number | W2334-00 |
Description | CONN ADPT TURRET M3 TO FEMALE M3 |
Customer Reference | |
Detailed Description | Terminal Adapter Connector Male Threaded Turret, M3 To Female Threaded Terminal, M3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Male Threaded Turret, M3 | |
Convert To (Adapter End) | Female Threaded Terminal, M3 | |
Insulation | Insulated | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | Black |


