


R30-3011102 | |
|---|---|
DigiKey Part Number | R30-3011102-ND |
Manufacturer | |
Manufacturer Product Number | R30-3011102 |
Description | HEX STANDOFF M3X0.5 BRASS 11MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3011102 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) Hex |
Series | Between Board Height 0.433" (11.00mm) |
Packaging Bulk | Length - Overall 0.748" (19.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47800 € | 2,39 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,40520 € | 10,13 € |
| 50 | 0,37980 € | 18,99 € |
| 100 | 0,35690 € | 35,69 € |
| 300 | 0,32563 € | 97,69 € |
| 500 | 0,31288 € | 156,44 € |
| 1.000 | 0,29718 € | 297,18 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

