Pin Receptacle Connector 0.059" ~ 0.075" (1.50mm ~ 1.90mm) No Tail Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Receptacle Connector 0.059" ~ 0.075" (1.50mm ~ 1.90mm) No Tail Surface Mount
Harwin Sycamore Contacts | Digi-Key Daily

S9111-45R

DigiKey Part Number
952-3660-2-ND - Tape & Reel (TR)
952-3660-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S9111-45R
Description
CONN PIN RCPT .059-0.075 SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.059" ~ 0.075" (1.50mm ~ 1.90mm) No Tail Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S9111-45R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Hole Diameter
0.102" (2.59mm)
Series
Socket Depth
0.108" (2.75mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Tail Type
No Tail
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Surface Mount
Operating Temperature
-50°C ~ 125°C
Length - Overall
0.160" (4.06mm)
Insertion Force
3.00N ~ 17.00N
Accepts Pin Diameter
0.059" ~ 0.075" (1.50mm ~ 1.90mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,46900 €4,69 €
250,43920 €10,98 €
500,41840 €20,92 €
1000,39830 €39,83 €
2500,37328 €93,32 €
5000,35544 €177,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,33052 €462,73 €
2.8000,31474 €881,27 €
4.2000,30586 €1.284,61 €
7.0000,29504 €2.065,28 €
9.8000,28812 €2.823,58 €
14.0000,28097 €3.933,58 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €