G125-FV10605F2P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G125-FV10605F2P
G125-FV10605F2P
G125-FV10605F2P
Harwin’s Company Overview

G125-FV10605F2P

DigiKey Part Number
952-4132-ND
Manufacturer
Manufacturer Product Number
G125-FV10605F2P
Description
CONN RCPT 6POS 0.049 GOLD PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
G125-FV10605F2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.049" (1.25mm)
Mounting Type
Through Hole
Termination
Fastening Type
Screw Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Green
Insulation Height
0.207" (5.25mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-65°C ~ 150°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
7.25mm, 7.33mm
Ingress Protection
-
Features
Pick and Place, Polarizing Key
Current Rating (Amps)
2A
Voltage Rating
450V
Applications
-
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
116,67000 €16,67 €
1014,16700 €141,67 €
10012,04250 €1.204,25 €
50010,75110 €5.375,55 €
Manufacturers Standard Package
Unit Price without VAT:16,67000 €
Unit Price with VAT:19,83730 €