



S7141-45R | |
|---|---|
DigiKey Part Number | 952-2734-2-ND - Tape & Reel (TR) 952-2734-1-ND - Cut Tape (CT) 952-2734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7141-45R |
Description | RFI SHLD FINGER PHOS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Phosphor Bronze Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7141-45R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.091" (2.30mm) | |
Length | 0.181" (4.60mm) | |
Height | 0.098" (2.50mm) | |
Material | Phosphor Bronze | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -20°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17760 € | 4,44 € |
| 100 | 0,15320 € | 15,32 € |
| 250 | 0,14148 € | 35,37 € |
| 500 | 0,13440 € | 67,20 € |
| 1.000 | 0,12855 € | 128,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12238 € | 305,95 € |
| 5.000 | 0,11866 € | 593,30 € |
| 7.500 | 0,11679 € | 875,93 € |
| 12.500 | 0,11473 € | 1.434,12 € |
| 17.500 | 0,11352 € | 1.986,60 € |
| 25.000 | 0,11236 € | 2.809,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |











