



S7081-42R | |
|---|---|
DigiKey Part Number | 952-1734-2-ND - Tape & Reel (TR) 952-1734-1-ND - Cut Tape (CT) 952-1734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7081-42R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7081-42R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.125" (3.18mm) | |
Length | 0.246" (6.25mm) | |
Height | 0.108" (2.75mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19440 € | 4,86 € |
| 100 | 0,16760 € | 16,76 € |
| 250 | 0,15488 € | 38,72 € |
| 500 | 0,14726 € | 73,63 € |
| 1.000 | 0,14099 € | 140,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13435 € | 335,88 € |
| 5.000 | 0,13036 € | 651,80 € |
| 7.500 | 0,12835 € | 962,62 € |
| 12.500 | 0,12614 € | 1.576,75 € |
| 17.500 | 0,12484 € | 2.184,70 € |
| 25.000 | 0,12360 € | 3.090,00 € |
| 62.500 | 0,12091 € | 7.556,88 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |












