


S25-546 | |
|---|---|
DigiKey Part Number | 952-3482-ND |
Manufacturer | |
Manufacturer Product Number | S25-546 |
Description | SPRING PROBE SLEEVE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Sleeve for use with P25-xx26 Series |
Datasheet | Datasheet |
EDA/CAD Models | S25-546 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Sleeve | |
For Use With/Related Products | P25-xx26 Series | |
Specifications | 1.185" (30.10mm) Overall Length | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,00600 € | 10,06 € |
| 25 | 0,94240 € | 23,56 € |
| 50 | 0,89740 € | 44,87 € |
| 100 | 0,85460 € | 85,46 € |
| 250 | 0,80096 € | 200,24 € |
| 500 | 0,76274 € | 381,37 € |
| 1.000 | 0,72632 € | 726,32 € |
| 2.500 | 0,68086 € | 1.702,15 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |











