


S25-346 | |
|---|---|
DigiKey Part Number | 952-3480-ND |
Manufacturer | |
Manufacturer Product Number | S25-346 |
Description | WIRE WRAP TAIL SLEEVE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Sleeve for use with P25-xx26 Series |
Datasheet | Datasheet |
EDA/CAD Models | S25-346 Models |
Category | Accessory Type Sleeve |
Manufacturer Harwin Inc. | For Use With/Related Products P25-xx26 Series |
Packaging Bulk | Specifications 1.539" (39.10mm) Overall Length |
Part Status Active | Base Product Number |
Type Test Clip, Lead, Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,19900 € | 11,99 € |
| 25 | 1,12320 € | 28,08 € |
| 50 | 1,06960 € | 53,48 € |
| 100 | 1,01840 € | 101,84 € |
| 250 | 0,95456 € | 238,64 € |
| 500 | 0,90902 € | 454,51 € |
| 1.000 | 0,86561 € | 865,61 € |
| 2.500 | 0,81144 € | 2.028,60 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |







