S1901-46R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 108
Unit Price: 12,98000 €
Datasheet

Direct


Keystone Electronics
In Stock: 750
Unit Price: 0,40000 €
Datasheet
Fuse Clip 15 A 1 Circuit Blade Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Clip 15 A 1 Circuit Blade Surface Mount
Harwin’s Company Overview

S1901-46R

DigiKey Part Number
952-1575-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1901-46R
Description
FUSE CLIP BLADE 15A PCB
Customer Reference
Detailed Description
Fuse Clip 15 A 1 Circuit Blade Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Fuse Size
-
Current Rating (Amps)
15 A
For Use With/Related Products
Miniature (ATM)
Fuse Type
Blade
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
Horizontal
Termination Style
Solder Lug
Contact Material
Brass
Contact Finish
Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes