



3563 | |
|---|---|
DigiKey Part Number | 36-3563-ND |
Manufacturer | |
Manufacturer Product Number | 3563 |
Description | FUSE CLIP BLADE 500V 15A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 500V 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3563 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | Miniature (ATM) | |
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Gull Wing | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,26640 € | 6,66 € |
| 100 | 0,22560 € | 22,56 € |
| 500 | 0,18718 € | 93,59 € |
| 1.000 | 0,17310 € | 173,10 € |
| 2.500 | 0,15643 € | 391,08 € |
| 5.000 | 0,14518 € | 725,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

