S1711-46 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Harwin Inc.
In Stock: 79.194
Unit Price: 0,36000 €
Datasheet
RFI Shield Clip Stainless Steel Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Clip Stainless Steel Tin Solder
S1711-46
S1711-46
Harwin’s Company Overview

S1711-46

DigiKey Part Number
952-3478-ND
Manufacturer
Manufacturer Product Number
S1711-46
Description
RFI SHLD CLIP SS TIN SOLDER
Customer Reference
Detailed Description
RFI Shield Clip Stainless Steel Tin Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.346" (8.79mm)
Manufacturer
Harwin Inc.
Height
0.140" (3.55mm)
Series
Material
Stainless Steel
Packaging
Bulk
Plating
Tin
Part Status
Obsolete
Plating - Thickness
118.11µin (3.00µm)
Type
Shield Clip
Attachment Method
Solder
Width
0.090" (2.28mm)
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1711-46RHarwin Inc.79.194952-1475-1-ND0,36000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes