


S1711-46R | |
|---|---|
DigiKey Part Number | 952-1475-2-ND - Tape & Reel (TR) 952-1475-1-ND - Cut Tape (CT) 952-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1711-46R |
Description | RFI SHLD CLIP SS TIN SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Stainless Steel Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S1711-46R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Clip | |
Shape | - | |
Width | 0.090" (2.28mm) | |
Length | 0.346" (8.79mm) | |
Height | 0.140" (3.55mm) | |
Material | Stainless Steel | |
Plating | Tin | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,19920 € | 4,98 € |
| 100 | 0,17190 € | 17,19 € |
| 250 | 0,15900 € | 39,75 € |
| 500 | 0,15118 € | 75,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,13984 € | 265,70 € |
| 3.800 | 0,13543 € | 514,63 € |
| 5.700 | 0,13322 € | 759,35 € |
| 9.500 | 0,13077 € | 1.242,32 € |
| 13.300 | 0,12934 € | 1.720,22 € |
| 19.000 | 0,12796 € | 2.431,24 € |
| 47.500 | 0,12500 € | 5.937,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |










