


S0921-46R | |
|---|---|
DigiKey Part Number | 952-4313-2-ND - Tape & Reel (TR) 952-4313-1-ND - Cut Tape (CT) 952-4313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S0921-46R |
Description | RFI SHLD CLIP CUPRO NICK TIN SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Cupro Nickel Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S0921-46R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Clip | |
Shape | - | |
Width | - | |
Length | 0.222" (5.65mm) | |
Height | 0.215" (5.46mm) | |
Material | Cupro Nickel | |
Plating | Tin | |
Plating - Thickness | 141.73µin (3.60µm) | |
Attachment Method | Solder | |
Operating Temperature | -55°C ~ 105°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,41120 € | 10,28 € |
| 100 | 0,35980 € | 35,98 € |
| 250 | 0,33544 € | 83,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,31732 € | 190,39 € |
| 1.200 | 0,30582 € | 366,98 € |
| 1.800 | 0,30006 € | 540,11 € |
| 3.000 | 0,29367 € | 881,01 € |
| 4.200 | 0,28994 € | 1.217,75 € |
| 6.000 | 0,28635 € | 1.718,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |












