Similar



R83-1011602 | |
|---|---|
DigiKey Part Number | R83-1011602-ND |
Manufacturer | |
Manufacturer Product Number | R83-1011602 |
Description | HEX STANDOFF #8-32 BRASS 16MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 0.630" (16.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |


