


R44-1001602 | |
|---|---|
DigiKey Part Number | R44-1001602-ND |
Manufacturer | |
Manufacturer Product Number | R44-1001602 |
Description | HEX STANDOFF #4-40 BRASS 16MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R44-1001602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,44000 € | 2,20 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,37360 € | 9,34 € |
| 50 | 0,34960 € | 17,48 € |
| 200 | 0,30955 € | 61,91 € |
| 400 | 0,29270 € | 117,08 € |
| 600 | 0,28365 € | 170,19 € |
| 1.000 | 0,27308 € | 273,08 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


