Direct

R6303-02 | |
|---|---|
DigiKey Part Number | R6303-02-ND |
Manufacturer | |
Manufacturer Product Number | R6303-02 |
Description | ROUND STANDOFF M3X0.5 BRASS 8MM |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.315" (8.00mm) |
Part Status Obsolete | Length - Overall 0.315" (8.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R30-5000802 | Harwin Inc. | 1.263 | 952-1517-ND | 0,65000 € | Direct |


