Round Standoff Threaded M3x0.5 Brass 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded M3x0.5 Brass 0.315" (8.00mm)
R30-5000802
R30-5000802
Harwin’s Company Overview

R30-5000802

DigiKey Part Number
952-1517-ND
Manufacturer
Manufacturer Product Number
R30-5000802
Description
ROUND STANDOFF M3X0.5 BRASS 8MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3x0.5 Brass 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R30-5000802 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.315" (8.00mm)
Length - Overall
0.315" (8.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.283
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
50,54800 €2,74 €
100,50900 €5,09 €
250,46560 €11,64 €
500,43620 €21,81 €
2000,38710 €77,42 €
4000,36643 €146,57 €
6000,35535 €213,21 €
1.0000,34237 €342,37 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €