Similar

R4752-02 | |
|---|---|
DigiKey Part Number | R4752-02-ND |
Manufacturer | |
Manufacturer Product Number | R4752-02 |
Description | ROUND STANDOFF 4BA BRASS 3/8" |
Customer Reference | |
Detailed Description | Round Standoff Threaded 4BA Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Obsolete | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R30-1000902 | Harwin Inc. | 3.756 | 952-3010-ND | 0,49000 € | Similar |


