




R30-1000902 | |
|---|---|
DigiKey Part Number | 952-3010-ND |
Manufacturer | |
Manufacturer Product Number | R30-1000902 |
Description | HEX STANDOFF M3X0.5 BRASS 9MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-1000902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.354" (9.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41000 € | 2,05 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,34720 € | 8,68 € |
| 50 | 0,32500 € | 16,25 € |
| 200 | 0,28755 € | 57,51 € |
| 400 | 0,27178 € | 108,71 € |
| 600 | 0,26335 € | 158,01 € |
| 1.000 | 0,25346 € | 253,46 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

