R4457-02 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Harwin Inc.
In Stock: 852
Unit Price: 1,04000 €
Datasheet
Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R4457-02

DigiKey Part Number
R4457-02-ND
Manufacturer
Manufacturer Product Number
R4457-02
Description
ROUND STANDOFF M4X0.7 BRASS 1"
Customer Reference
Detailed Description
Round Standoff Threaded M4x0.7 Brass 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Between Board Height
1.000" (25.40mm) 1"
Part Status
Obsolete
Length - Overall
1.000" (25.40mm) 1"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R40-1002502Harwin Inc.852952-1543-ND1,04000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes