




R40-1002502 | |
|---|---|
DigiKey Part Number | 952-1543-ND |
Manufacturer | |
Manufacturer Product Number | R40-1002502 |
Description | HEX STANDOFF M4X0.7 BRASS 25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-1002502 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.276" (7.01mm) Hex |
Series | Between Board Height 0.984" (25.00mm) |
Packaging Bag | Length - Overall 0.984" (25.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,87400 € | 4,37 € |
| 10 | 0,81400 € | 8,14 € |
| 25 | 0,74680 € | 18,67 € |
| 50 | 0,70180 € | 35,09 € |
| 100 | 0,66180 € | 66,18 € |
| 250 | 0,61528 € | 153,82 € |
| 500 | 0,58440 € | 292,20 € |
| 1.000 | 0,55674 € | 556,74 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

