MFR Recommended
MFR Recommended



R44-1001302 | |
|---|---|
DigiKey Part Number | R44-1001302-ND |
Manufacturer | |
Manufacturer Product Number | R44-1001302 |
Description | HEX STANDOFF #4-40 BRASS 13MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R44-1001302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,19191 € | 1.842,34 € |
| Unit Price without VAT: | 0,19191 € |
|---|---|
| Unit Price with VAT: | 0,22837 € |



