


R44-1001202 | |
|---|---|
DigiKey Part Number | R44-1001202-ND |
Manufacturer | |
Manufacturer Product Number | R44-1001202 |
Description | HEX STANDOFF #4-40 BRASS 12MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R44-1001202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38600 € | 1,93 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,32680 € | 8,17 € |
| 50 | 0,30560 € | 15,28 € |
| 200 | 0,27020 € | 54,04 € |
| 400 | 0,25528 € | 102,11 € |
| 600 | 0,24730 € | 148,38 € |
| 1.000 | 0,23796 € | 237,96 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

