Similar



R40-6611200 | |
|---|---|
DigiKey Part Number | R40-6611200-ND |
Manufacturer | |
Manufacturer Product Number | R40-6611200 |
Description | ROUND SPACER M4 NYLON 12MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Nylon 0.472" (12.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.179" (4.55mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |


