R3518-02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 89
Unit Price: 0,76000 €
Datasheet
Hex Standoff Threaded M3.5 Brass 0.709" (18.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3.5 Brass 0.709" (18.00mm)
Harwin’s Company Overview

R3518-02

DigiKey Part Number
R3518-02-ND
Manufacturer
Manufacturer Product Number
R3518-02
Description
HEX STANDOFF M3.5 BRASS 18MM
Customer Reference
Detailed Description
Hex Standoff Threaded M3.5 Brass 0.709" (18.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.709" (18.00mm)
Length - Overall
0.709" (18.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes