


R30-1011802 | |
|---|---|
DigiKey Part Number | 952-1492-ND |
Manufacturer | |
Manufacturer Product Number | R30-1011802 |
Description | HEX STANDOFF M3X0.5 BRASS 18MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-1011802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63600 € | 3,18 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,54120 € | 13,53 € |
| 50 | 0,50780 € | 25,39 € |
| 100 | 0,47790 € | 47,79 € |
| 300 | 0,43700 € | 131,10 € |
| 500 | 0,42036 € | 210,18 € |
| 1.000 | 0,39981 € | 399,81 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

