R30-5005502 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 3.260
Unit Price: 0,77000 €
Datasheet
Round Standoff Threaded M3x0.5 Brass 2.165" (55.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded M3x0.5 Brass 2.165" (55.00mm)
Harwin’s Company Overview

R30-5005502

DigiKey Part Number
R30-5005502-ND
Manufacturer
Manufacturer Product Number
R30-5005502
Description
ROUND STANDOFF M3X0.5 BRASS 55MM
Customer Reference
Detailed Description
Round Standoff Threaded M3x0.5 Brass 2.165" (55.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
2.165" (55.00mm)
Length - Overall
2.165" (55.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable