Hex Standoff Threaded M3x0.5 Brass 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Brass 0.157" (4.00mm)
R30-1000402
R30-1000402
Harwin’s Company Overview

R30-1000402

DigiKey Part Number
952-3008-ND
Manufacturer
Manufacturer Product Number
R30-1000402
Description
HEX STANDOFF M3X0.5 BRASS 4MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R30-1000402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.157" (4.00mm)
Length - Overall
0.157" (4.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.330
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
50,35200 €1,76 €
100,32500 €3,25 €
250,29640 €7,41 €
500,27720 €13,86 €
2000,24470 €48,94 €
4000,23113 €92,45 €
6000,22383 €134,30 €
1.0000,21530 €215,30 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €