


R20-1000402 | |
|---|---|
DigiKey Part Number | R20-1000402-ND |
Manufacturer | |
Manufacturer Product Number | R20-1000402 |
Description | HEX STANDOFF M2X0.4 BRASS 4MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2x0.4 Brass 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R20-1000402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34000 € | 1,70 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,28840 € | 7,21 € |
| 50 | 0,26980 € | 13,49 € |
| 200 | 0,23835 € | 47,67 € |
| 400 | 0,22505 € | 90,02 € |
| 600 | 0,21793 € | 130,76 € |
| 1.000 | 0,20961 € | 209,61 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



