M83-LML3M7N27-0000-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M83-LML3M7N27-0000-000
Harwin’s Company Overview

M83-LML3M7N27-0000-000

DigiKey Part Number
M83-LML3M7N27-0000-000-ND
Manufacturer
Manufacturer Product Number
M83-LML3M7N27-0000-000
Description
CONN HEADER R/A 27POS 2MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 27 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M83-LML3M7N27-0000-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.157" (4.00mm)
Overall Contact Length
-
Insulation Height
0.303" (7.70mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Mating Flange, Mounting Flange, Mounting Hardware
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.2A per Contact
Voltage Rating
800V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120,18000 €20,18 €
1616,59438 €265,51 €
3215,80219 €505,67 €
6415,04828 €963,09 €
11214,46598 €1.620,19 €
25613,64711 €3.493,66 €
51212,99668 €6.654,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,18000 €
Unit Price with VAT:24,01420 €