M83-LML3M1N96-0000-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M83-LML3M1N96-0000-000
Harwin’s Company Overview
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M83-LML3M1N96-0000-000

DigiKey Part Number
952-1053-ND
Manufacturer
Manufacturer Product Number
M83-LML3M1N96-0000-000
Description
CONN HEADER R/A 96POS 2MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 96 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M83-LML3M1N96-0000-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.303" (7.70mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Mating Flange, Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.2A per Contact
Voltage Rating
800V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
142,30000 €42,30 €
1035,95900 €359,59 €
10030,57020 €3.057,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,30000 €
Unit Price with VAT:50,33700 €