M83-LFD1F2N96-0000-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M83-LFD1F2N96-0000-000
Harwin’s Company Overview

M83-LFD1F1N96-0000-000

DigiKey Part Number
M83-LFD1F1N96-0000-000-ND
Manufacturer
Manufacturer Product Number
M83-LFD1F1N96-0000-000
Description
CONN RCPT 96POS CRIMP 22AWG GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
96 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
M83-LFD1F1N96-0000-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
96
Pitch
0.079" (2.00mm)
Number of Rows
3
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
22 AWG
Features
Jackscrews
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
163,04000 €63,04 €
1252,90083 €634,81 €
10845,31037 €4.893,52 €
Manufacturers Standard Package
Unit Price without VAT:63,04000 €
Unit Price with VAT:75,01760 €