


M80-4000000F1-06-327-00-000 | |
|---|---|
DigiKey Part Number | 952-3371-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F1-06-327-00-000 |
Description | CONN RCPT 6POS SOLDER 16AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Solder Gold 16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4000000F1-06-327-00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket, Power | |
Number of Positions | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 16 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,84000 € | 37,84 € |
| 10 | 32,15700 € | 321,57 € |
| 25 | 30,14440 € | 753,61 € |
| 50 | 28,70680 € | 1.435,34 € |
| 100 | 27,33810 € | 2.733,81 € |
| 250 | 25,62880 € | 6.407,20 € |
| Unit Price without VAT: | 37,84000 € |
|---|---|
| Unit Price with VAT: | 45,02960 € |












