


M80-MC20468M1-0450L | |
|---|---|
DigiKey Part Number | 952-M80-MC20468M1-0450L-ND |
Manufacturer | |
Manufacturer Product Number | M80-MC20468M1-0450L |
Description | CBL ASSY 2MM 4POS MALE TO WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Screw Lock | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,93000 € | 29,93 € |
| 10 | 25,43900 € | 254,39 € |
| 25 | 23,84720 € | 596,18 € |
| 50 | 22,70920 € | 1.135,46 € |
| 100 | 21,62640 € | 2.162,64 € |
| 250 | 20,27404 € | 5.068,51 € |
| Unit Price without VAT: | 29,93000 € |
|---|---|
| Unit Price with VAT: | 35,61670 € |











