
M83513/03-A04N | |
|---|---|
DigiKey Part Number | M83513/03-A04N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-A04N |
Description | CABLE ASSY D - MIC D 9P 914.4MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,46000 € | 53,46 € |
| 10 | 45,44000 € | 454,40 € |
| 25 | 42,59680 € | 1.064,92 € |
| 50 | 40,56560 € | 2.028,28 € |
| 100 | 38,63180 € | 3.863,18 € |
| Unit Price without VAT: | 53,46000 € |
|---|---|
| Unit Price with VAT: | 63,61740 € |











