M80-6110745 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 347
Unit Price: 3,00000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 1,37790 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 277
Unit Price: 5,76000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 3,40498 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 318
Unit Price: 5,08000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 93
Unit Price: 5,08000 €
Datasheet
7 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Harwin’s Company Overview

M80-6110745

DigiKey Part Number
M80-6110745-ND
Manufacturer
Manufacturer Product Number
M80-6110745
Description
CONN RCPT 7POS CRIMP 22AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-6110745 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
7
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
22 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3714,41302 €1.637,23 €
Unit Price without VAT:4,41302 €
Unit Price with VAT:5,25149 €