


M80-8450745 | |
|---|---|
DigiKey Part Number | M80-8450745-ND |
Manufacturer | |
Manufacturer Product Number | M80-8450745 |
Description | CONN RCPT 7P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8450745 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Locking Ramp |
Series | Cable Termination Crimp |
Packaging Bag | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 7 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,64906 € | 1.824,53 € |
| Unit Price without VAT: | 3,64906 € |
|---|---|
| Unit Price with VAT: | 4,34238 € |



