Connector Header Through Hole 10 position 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.157" (4.00mm)
M80-5000000M3-10-332-00-000
M80-5000000M3-10-332-00-000
Harwin’s Company Overview

M80-5000000M3-10-332-00-000

DigiKey Part Number
952-3954-ND
Manufacturer
Manufacturer Product Number
M80-5000000M3-10-332-00-000
Description
CONN HEADER VERT 10POS 4MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5000000M3-10-332-00-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin, Power
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.197" (5.00mm)
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
20A
Voltage Rating
800V
Mated Stacking Heights
7.3mm, 9.75mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1053,38500 €533,85 €
Unit Price without VAT:53,38500 €
Unit Price with VAT:63,52815 €