



M80-263F110-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-263F110-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F110-00-00 |
Description | CONN RCPT HSG 10POS 4.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (Coax or Power) Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-263F110-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Jackscrews, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 € | 18,54 € |
| 10 | 15,76300 € | 157,63 € |
| 30 | 14,58700 € | 437,61 € |
| 50 | 14,07080 € | 703,54 € |
| 100 | 13,39940 € | 1.339,94 € |
| 250 | 12,56132 € | 3.140,33 € |
| 500 | 11,96258 € | 5.981,29 € |
| Unit Price without VAT: | 18,54000 € |
|---|---|
| Unit Price with VAT: | 22,06260 € |























