M80-4143898 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 24,54980 €
Datasheet
38 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Harwin Datamate T-Contacts | Digi-Key Daily
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M80-4143898

DigiKey Part Number
952-3747-ND
Manufacturer
Manufacturer Product Number
M80-4143898
Description
CONN RCPT HSG 38POS 2.00MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
38 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-4143898 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Black
Features
Mating Flange, Polarizing Key
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2583,97616 €1.025,85 €
Unit Price without VAT:3,97616 €
Unit Price with VAT:4,73163 €