M80-4000000F2-02-PF5-00-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4000000F2-02-PF5-00-000

DigiKey Part Number
952-M80-4000000F2-02-PF5-00-000-ND
Manufacturer
Manufacturer Product Number
M80-4000000F2-02-PF5-00-000
Description
2 POS. FEMALE SIL 10AWG CABLE CO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Solder Cup Gold 10 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4000000F2-02-PF5-00-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket, Power
Number of Positions
2
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Screw Lock
Cable Termination
Solder Cup
Wire Type
Discrete
Wire Gauge
10 AWG
Features
Jackscrews, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,80000 €38,80 €
1032,97900 €329,79 €
2530,91440 €772,86 €
5029,43980 €1.471,99 €
10028,03600 €2.803,60 €
25026,28320 €6.570,80 €
Manufacturers Standard Package
Unit Price without VAT:38,80000 €
Unit Price with VAT:46,17200 €