M80-4000000F1-02-PF5-00-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-4000000F1-02-PF5-00-000
Harwin’s Company Overview

M80-4000000F1-02-PF5-00-000

DigiKey Part Number
952-2888-ND
Manufacturer
Manufacturer Product Number
M80-4000000F1-02-PF5-00-000
Description
CONN RCPT 2POS SOLDER 10AWG GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Solder Gold 10 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4000000F1-02-PF5-00-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket, Power
Number of Positions
2
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Screw Lock
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
10 AWG
Features
Jackscrews
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,01000 €17,01 €
1014,45100 €144,51 €
2513,54680 €338,67 €
5012,90000 €645,00 €
10012,28470 €1.228,47 €
25011,51624 €2.879,06 €
50010,96724 €5.483,62 €
Manufacturers Standard Package
Unit Price without VAT:17,01000 €
Unit Price with VAT:20,24190 €