M80-4000000F1-06-325-00-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-4000000F1-06-325-00-000
M80-4000000F1-06-325-00-000
M80-4000000F1-06-325-00-000
Harwin’s Company Overview

M80-4000000F1-06-325-00-000

DigiKey Part Number
952-1647-ND
Manufacturer
Manufacturer Product Number
M80-4000000F1-06-325-00-000
Description
CONN RCPT 6POS SOLDER 12AWG GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector Solder Gold 12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket, Power
Number of Positions
6
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Screw Lock
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
12 AWG
Features
Jackscrews
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,75000 €20,75 €
1017,63400 €176,34 €
2516,53000 €413,25 €
5015,74120 €787,06 €
10014,99020 €1.499,02 €
25014,05264 €3.513,16 €
50013,38284 €6.691,42 €
Manufacturers Standard Package
Unit Price without VAT:20,75000 €
Unit Price with VAT:24,69250 €