



M55-7008042R | |
---|---|
DigiKey Part Number | 952-3874-2-ND - Tape & Reel (TR) 952-3874-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M55-7008042R |
Description | CONN HEADER SMD 80POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7008042R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.266" (6.76mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | - | |
Mated Stacking Heights | 8mm, 10.8mm, 15.4mm | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,88000 € | 1,88 € |
10 | 1,59500 € | 15,95 € |
100 | 1,35530 € | 135,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,20978 € | 604,89 € |
1.000 | 1,15203 € | 1.152,03 € |
1.500 | 1,11955 € | 1.679,33 € |
2.500 | 1,07995 € | 2.699,88 € |
3.500 | 1,05463 € | 3.691,20 € |
5.000 | 1,02846 € | 5.142,30 € |
Unit Price without VAT: | 1,88000 € |
---|---|
Unit Price with VAT: | 2,23720 € |